TDK B82498F3279K technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 1A |
| DC Resistance (DCR) | 30mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 1A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 9GHz |
| Series | 0805-F |
| Termination | SMD/SMT |
| Test Frequency | 1.5GHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3279K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.