TDK B82498F3279M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 1A |
| DC Resistance (DCR) | 30mR |
| Height - Seated (Max) | 0.055inch |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 0.091inch |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 9GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3279M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.