TDK B82498F3339K001 technical specifications.
| Package/Case | 0805 |
| Inductance | 3.3nH |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3339K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.