
Surface mount fixed inductor with 390nH inductance and 5% tolerance, designed for high-frequency applications. Features a ceramic core, 210mA current rating, and a Q factor of 100 at 250MHz. Housed in a compact 0805 (2012 metric) case with SMD/SMT termination, operating across a wide temperature range of -55°C to 150°C. This component is RoHS and REACH SVHC compliant, supplied in tape and reel packaging.
TDK B82498F3391J001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 210mA |
| Height | 1.4mm |
| Inductance | 390nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Length | 2.3mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 0805-F |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3391J001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
