
The TDK B82498F3470J001 is a high frequency inductor with a 47nH inductance value and a 5% tolerance. It has a current rating of 600mA and can operate at temperatures up to 150°C. The inductor is packaged in a 0805 case and is designed for surface mount applications. It is compliant with RoHS and Reach SVHC regulations.
TDK B82498F3470J001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Max DC Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | 0805-F |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3470J001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.