TDK B82498F3471G technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 190mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 1.7mm |
| Inductance | 470nH |
| Length | 2.3mm |
| Military Standard | Not |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 650MHz |
| Series | SIMID |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3471G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.