
TDK B82498F3561J000 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.3R |
| Height | 1.4mm |
| Inductance | 560nH |
| Length | 2.3mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Q Factor | 23 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3561J000 to view detailed technical specifications.
No datasheet is available for this part.