TDK B82498F3569K000 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 40mR |
| Depth | 1.7mm |
| Inductance | 0.0056uH |
| Length | 2.3mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3569K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
