SMD wirewound fixed inductor with 68nH inductance and 5% tolerance, designed for high-frequency applications up to 1.6GHz. Features a 0805 (2012 Metric) ceramic core, 180mΩ DC resistance, and a maximum DC current rating of 500mA. Operates across a wide temperature range of -55°C to 150°C and is packaged on tape and reel.
TDK B82498F3680J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 180mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Inductance | 68nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 500mA |
| Max Frequency | 500Hz |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1.6GHz |
| Series | 0805-F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3680J to view detailed technical specifications.
No datasheet is available for this part.