TDK B82498F3680J000 technical specifications.
| Current Rating | 500mA |
| Inductance | 68nH |
| Inductance Tolerance | 5% |
| Max DC Current | 500mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series Resistance | 180mR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3680J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.