The B82498F3680J001 is a high frequency ceramic inductor with a 68nH inductance and 5% tolerance. It has a current rating of 500mA and is designed for surface mount applications. The inductor is packaged in a 0805 case and is available in quantities of 3000. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
TDK B82498F3680J001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| Inductance | 68nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Max DC Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | SIMID |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3680J001 to view detailed technical specifications.
No datasheet is available for this part.