680nH unshielded wirewound fixed inductor with 5% tolerance, designed for surface mount applications in an 0805 (2012 Metric) package. Features a ceramic core, 190mA DC current rating, and a maximum DC resistance of 1.7 Ohms. This component operates with a self-resonant frequency of 300MHz and a test frequency of 25MHz, offering a Q factor of 23. Dimensions are 2.3mm length, 1.7mm depth, and 1.4mm height.
TDK B82498F3681J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 190mA |
| DC Current | 190mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 1.7mm |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 680nH |
| Inductance Tolerance | 5% |
| Length | 2.3mm |
| Max DC Current | 190mA |
| Max Frequency | 50Hz |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 300MHz |
| Series | SIMID |
| Series Resistance | 1.7R |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3681J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.