
Surface mount fixed inductor featuring 0.68µH inductance with a 5% tolerance. This high-frequency, molded wirewound component operates within a -55°C to +150°C temperature range and offers a current rating of 190mA. It boasts a Q factor of 23 at 25MHz and a self-resonant frequency of 300MHz, with a DCR of 1.7Ω. The 0805 case size (2012 metric) is supplied on tape and reel.
TDK B82498F3681J001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 190mA |
| Height | 1.4mm |
| Inductance | 680nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Length | 2mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | 0805-F |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3681J001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.