
The B82498F3689K is a ceramic inductor with a package size of 0805 and a core material of ceramic. It has a DC resistance of 50mR and a maximum DC current of 800mA. The inductor has a self-resonant frequency of 6GHz and a Q factor of 50. It is available in a tape and reel packaging with 3000 units per package. The inductor is lead-free and suitable for surface mount technology (SMT). It operates within a temperature range of -55°C to 150°C.
TDK B82498F3689K technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 800mA |
| DC Resistance (DCR) | 50mR |
| Depth | 1.7mm |
| Height | 1.4mm |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 6GHz |
| Series | 0805-F |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82498F3689K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.