TDK B82498X001 technical specifications.
| Inductance Range | 2.7nH to 820nH |
| Number of Inductor | 24 X 1 |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | B82498F |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82498X001 to view detailed technical specifications.
No datasheet is available for this part.