TDK B82503U0000E007 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 58 |
| Tolerance | 20 |
| Package Width | 23 |
| Package Height | 28.3 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 3300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 2 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82503U0000E007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.