TDK B82504WA1 technical specifications.
| Height | 1.457inch |
| Lead/Base Style | Screw |
| Length | 3.07inch |
| Max Current Rating | 1A |
| Mount | Chassis Mount |
| Number of Lines | 2 |
| Package Quantity | 48 |
| Packaging | Tray |
| Series | B82504 |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 600V |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82504WA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.