TDK B82505WA6 technical specifications.
| Depth | 40mm |
| Height | 2.067inch |
| Inductance | 150uH |
| Lead/Base Style | Screw |
| Length | 4.37inch |
| Max Current Rating | 25A |
| Max DC Current | 25A |
| Mount | Chassis Mount |
| Number of Lines | 2 |
| Package Quantity | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82505 |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 600V |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82505WA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.