TDK B82506WA8 technical specifications.
| Depth | 49mm |
| Height | 2.402inch |
| Inductance | 80uH |
| Lead/Base Style | Screw |
| Length | 5.61inch |
| Max Current Rating | 60A |
| Max DC Current | 60A |
| Mount | Chassis Mount |
| Number of Lines | 2 |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82506 |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 600V |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82506WA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.