TDK B82522VC5 technical specifications.
| Depth | 22.5mm |
| Height | 0.512inch |
| Inductance | 5.6mH |
| Lead/Base Style | Solder |
| Length | 1.969inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82522 |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 600V |
| Width | 0.886inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82522VC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.