TDK B82523TE13 technical specifications.
| Height | 0.512inch |
| Length | 1.969inch |
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Series | B82523 |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 450V |
| Width | 0.886inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82523TE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.