Surface mount, shielded, wirewound power inductor with 1.4µH inductance and 10% tolerance. Features a ferrite core, 22A maximum DC current rating, and a low DC resistance of 1.8mΩ. Operates across a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
TDK B82559A0142A013 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 22A |
| DC Current | 22A |
| Depth | 11mm |
| Height | 5.95mm |
| Inductance | 1.4uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max DC Current | 22A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Series | ERU13 |
| Series Resistance | 1.8mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 0.091712oz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82559A0142A013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.