Inductor Power Shielded Wirewound 3uH 10% 10KHz Ferrite 9.3A 0.0051Ohm DCR T/R
TDK B82559A0302A013 technical specifications.
| Package/Case | SMD/SMT |
| Height | 4.95mm |
| Inductance | 3uH |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ERU13 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.091712oz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82559A0302A013 to view detailed technical specifications.
No datasheet is available for this part.