Surface mount shielded wirewound power inductor featuring 3.9µH inductance with a 10% tolerance, designed for demanding applications. Operates within a -40°C to 130°C temperature range, offering a robust 12A current rating and 12A saturation current. This ferrite core component boasts a low DC resistance of 6mΩ at 10kHz, ensuring efficient power delivery. Packaged in tape and reel for automated assembly.
TDK B82559A0392A013 technical specifications.
| Core Material | Ferrite |
| Current Rating | 12A |
| DC Current | 12A |
| Depth | 11mm |
| Height | 5.95mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Series | ERU13 |
| Series Resistance | 6mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 0.091712oz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82559A0392A013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.