TDK B82559A222A13 technical specifications.
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Current | 15A |
| DC Resistance (DCR) | 4.2mR |
| Depth | 11mm |
| Height | 4.95mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Rated Current-Max | 15A |
| Series | ERU13 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 0.091712oz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82559A222A13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
