
Shielded fixed inductor with 2.4µH inductance and 10% tolerance. Features a 16.5A maximum DC current rating and 16.5A saturation current. This surface mount component utilizes a ferrite core and has a low DC resistance of 2.76mΩ. Operating temperature range is -40°C to 130°C, with dimensions of 13.1mm length, 11mm width, and 5.95mm height. Packaged on tape and reel for efficient assembly.
TDK B82559A242A13 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Resistance (DCR) | 2.76MR |
| Height | 5.95mm |
| Inductance | 2.4uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max DC Current | 16.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 16.5A |
| Reach SVHC Compliant | Unknown |
| Saturation Current | 16.5A |
| Series | ERU13 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.091712oz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82559A242A13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
