
TDK B82559A4432A025 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 10.75mm |
| Inductance | 4.35uH |
| Inductance Tolerance | 7% |
| Inductor Type | POWER |
| Length | 25.3mm |
| Max DC Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Self Resonant Frequency | 1MHz |
| Series | ERU25 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 7% |
| Weight | 0.776027oz |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82559A4432A025 to view detailed technical specifications.
No datasheet is available for this part.