TDK B82614R2102A030 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1A |
| Inductance | 2mH |
| Inductance Tolerance | 30% |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82614 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82614R2102A030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.