TDK B82614R2202A30 technical specifications.
| Core Material | Ferrite |
| Depth | 21mm |
| Height | 1.22inch |
| Inductance | 1mH |
| Lead/Base Style | Pin |
| Length | 1.28inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82614 |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82614R2202A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.