TDK B82614R2272A030 technical specifications.
| Current Rating | 2.7A |
| Max Current Rating | 2.7A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Resistance | 0.23R |
| RoHS Compliant | Yes |
| Series | B82614 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82614R2272A030 to view detailed technical specifications.
No datasheet is available for this part.