TDK B82720A2102N40 technical specifications.
| Approvals | VDE, UR, ENEC |
| Contact Plating | Tin |
| Height | 0.38inch |
| Lead/Base Style | Radial |
| Length | 0.559inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Series | B82720 |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 0.559inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82720A2102N40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.