TDK B82720K2301N42 technical specifications.
| Core Material | Ferrite |
| Height | 14mm |
| Inductance | 22mH |
| Lead/Base Style | Pin |
| Length | 13mm |
| Max DC Current | 300mA |
| Mount | Box |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82720K2301N42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.