TDK B82720S2102N040 technical specifications.
| Current Rating | 1A |
| Inductance | 3mH |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82720 |
| Series Resistance | 230mR |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82720S2102N040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
