
General purpose fixed inductor featuring a ferrite core and radial termination. This unshielded component offers 39mH inductance with a 30% tolerance, rated for 400mA DC current. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 2 Ohms. Designed for through-hole mounting, it includes two elements and a 15mm lead pitch.
TDK B82721A2401N020 technical specifications.
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 2R |
| Depth | 17.3mm |
| Height | 12.6mm |
| Inductance | 39mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 17.9mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82721 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.17637oz |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721A2401N020 to view detailed technical specifications.
No datasheet is available for this part.
