
General purpose, two-element fixed inductor featuring a ferrite core and radial termination. Offers 10mH inductance with a 30% tolerance, rated for 700mA DC current. Designed for through-hole mounting with a 15mm lead pitch, operating across a -40°C to 125°C temperature range and a 250V AC voltage rating. RoHS compliant.
TDK B82721A2701N020 technical specifications.
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| Depth | 17.3mm |
| Height | 12.6mm |
| Inductance | 10mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Length | 17.9mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Horizontal |
| Package Quantity | 600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82721 |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.17637oz |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721A2701N020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.