
General purpose common mode choke with 10mH inductance and 30% tolerance, rated for 700mA DC current. Features a ferrite core and radial termination in a DIP package. Designed for horizontal mounting with a 15mm lead pitch and 10mm row spacing. Offers a 250V AC voltage rating and UL94 V-0 flammability.
TDK B82721A2701N20 technical specifications.
| Package/Case | DIP |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Inductance | 10mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.9mm |
| Max DC Current | 700mA |
| Military Standard | Not |
| Package Quantity | 600 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Row Spacing | 10mm |
| Series | B82721 |
| Series Resistance | 600mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.17637oz |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721A2701N20 to view detailed technical specifications.
No datasheet is available for this part.