TDK B82721K2401N022 technical specifications.
| Core Material | Ferrite |
| Height | 20.9mm |
| Inductance | 27mH |
| Length | 18.2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 720 |
| Packaging | Tray |
| Series | Vertical version 15x10mm pin |
| Termination | Radial |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721K2401N022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.