The TDK B82721K2501N21 is a common mode choke with a voltage rating of 250V and a maximum current rating of 500mA. It has a through hole mount and operates over a temperature range of -40°C to 125°C. The choke is approved to VDE, UR, and ENEC standards and is packaged in a tray with 720 units per package.
TDK B82721K2501N21 technical specifications.
| Approvals | VDE, UR, ENEC |
| Height | 0.823inch |
| Length | 0.717inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 720 |
| Packaging | Tray |
| Series | B82721 |
| Voltage Rating (AC) | 250V |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721K2501N21 to view detailed technical specifications.
No datasheet is available for this part.