Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82722A2102N001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.3mm |
| Inductance | 10000uH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Length | 22.3mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Horizontal |
| RoHS Compliant | Yes |
| Series | B82722 |
| Shielding | Unshielded |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82722A2102N001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
