
This common mode choke from TDK features a ferrite core and a pin lead/base style. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The choke is designed for use in applications where radiation hardening is not required and is packaged in a tray with 600 pieces per package.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| Depth | 22.7mm |
| Height | 0.524inch |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 0.894inch |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82722 |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 0.878inch |
| RoHS | Compliant |