
General purpose, through-hole, radial-mount inductor featuring a ferrite core and 2.2mH inductance with a 30% tolerance. This component offers a 2A current rating and operates within a -40°C to 125°C temperature range. Designed with a DIP package and horizontal orientation, it has a 20mm lead pitch and a 0.7mm lead diameter. The inductor is RoHS compliant and rated for 250V AC.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.2mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Lead/Base Style | Pin |
| Length | 22.3mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Horizontal |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 12.5mm |
| Series | B82722 |
| Series Resistance | 130mR |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 22.7mm |
| RoHS | Compliant |