
This 2A common mode choke from TDK features a ferrite core and a 4.2mH inductance rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The choke is approved to VDE, UR, and ENEC standards and is packaged in a tray with 600 pieces per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82722A2202N20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| Height | 0.524inch |
| Inductance | 4.2mH |
| Lead/Base Style | Pin |
| Length | 0.894inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82722 |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 0.878inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82722A2202N20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.