
This ferrite core inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for a maximum current of 2.5A and a voltage rating of 250V AC. The inductor is packaged in a through-hole package with a lead diameter of 0.7mm and a lead pitch of 20mm. It is RoHS compliant and available in a quantity of 600 per tray.
TDK B82722A2252N001 technical specifications.
| Core Material | Ferrite |
| Height | 13.3mm |
| Inductance | 1.7mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 20mm |
| Length | 23.3mm |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82722 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.35274oz |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82722A2252N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.