
General purpose radial leaded inductor featuring 47000µH inductance with a 30% tolerance, designed for through-hole mounting. This ferrite-core component offers a 300mA current rating and a DC resistance of 2.5Ω. Operating across a temperature range of -40°C to 125°C, it has a voltage rating of 250V AC. The inductor measures 22.3mm in length, 22.7mm in depth, and 13.3mm in height, with a 20mm lead pitch and 0.7mm lead diameter. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 22.7mm |
| Height | 13.3mm |
| Inductance | 47000uH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Pin |
| Length | 22.3mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82722 |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
