This ferrite core common mode choke has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a core material of ferrite and a maximum current rating of 800mA. The choke is available in a through hole package with a lead diameter of 0.7mm and a lead pitch of 20mm. It is unshielded and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82722A2801N020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Height | 13.3mm |
| Inductance | 27mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 20mm |
| Length | 22.7mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82722 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.35274oz |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82722A2801N020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.