
The B82722A2801N20 is a common mode choke from TDK with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a voltage rating of 250V AC and a maximum current rating of 800mA. The component is available in a through hole package with dimensions of 0.524inch in height, 0.894inch in length, and 0.878inch in width. The B82722A2801N20 is approved to VDE, UR, and ENEC standards and is packaged in a tray with 600 units per package.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, UR, ENEC |
| Height | 0.524inch |
| Length | 0.894inch |
| Max Current Rating | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Tray |
| Series | B82722 |
| Voltage Rating (AC) | 250V |
| Width | 0.878inch |
| RoHS | Compliant |