
Dual 2.2mH common mode choke for power and signal lines, featuring a 2A current rating and 0.13 Ohm DC resistance. This through-hole component utilizes a ferrite core and operates within a temperature range of -40°C to 125°C. Designed with a 10mm lead pitch and radial termination, it offers a 250V AC voltage rating and is RoHS compliant.
TDK B82722J2202N001 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance-Max | 130MR |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.4mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Pin |
| Length | 23.3mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Vertical |
| Package Quantity | 540 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 12.5mm |
| Series | B82722 |
| Series Resistance | 130mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.35274oz |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82722J2202N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
