TDK B82722J2202N2 technical specifications.
| Approvals | VDE, UR, ENEC |
| Height | 1inch |
| Length | 0.917inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 540 |
| Packaging | Tray |
| Series | B82722 |
| Voltage Rating (AC) | 250V |
| Width | 0.634inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82722J2202N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.