
General purpose fixed inductor with 47mH inductance and 30% tolerance, designed for through-hole mounting. Features a ferrite core, 300mA current rating, and 2.5 Ohm DC resistance. Operates within a temperature range of -40°C to 125°C and has a 250V AC voltage rating. This RoHS compliant component is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 16.1mm |
| Inductance | 47mH |
| Inductance Tolerance | 30% |
| Lead Pitch | 10mm |
| Lead/Base Style | Pin |
| Length | 23.3mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82722 |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
