
Radial inductor with 47mH inductance and 300mA DC current rating. Features a ferrite core, 2.5 Ohm DC resistance, and a 10mm lead pitch for through-hole mounting. Operates within a temperature range of -40°C to 125°C. This unshielded component has a length of 23.3mm and a width of 0.634 inches.
TDK B82722J2301N1 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 16.1mm |
| Height | 1inch |
| Inductance | 47mH |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Pin |
| Length | 23.3mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 540 |
| Packaging | Box |
| Radiation Hardening | No |
| Series Resistance | 2.5R |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 0.634inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82722J2301N1 to view detailed technical specifications.
No datasheet is available for this part.
